Lemo PLA.N0.4SL.LG technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 8A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo PLA.N0.4SL.LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.