
Lemo PLG.M0.6SL.LN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Shell Material | Plastic |
| Termination | Solder |
| Voltage Rating | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PLG.M0.6SL.LN to view detailed technical specifications.
No datasheet is available for this part.
