Lemo PMN.0M.303.XLMT technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 25.6 |
| Product Diameter (mm) | 13.1 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 8A |
| Cage Code | SR404 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo PMN.0M.303.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.