Lemo PNG.M0.2GL.LN technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Redel P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PNG.M0.2GL.LN to view detailed technical specifications.
No datasheet is available for this part.