Lemo PNG.M0.4SL.MG technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PNG.M0.4SL.MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
