Lemo PNG.M0.6SL.LA technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PNG.M0.6SL.LA to view detailed technical specifications.
No datasheet is available for this part.