The PNG.M0.9SL.LA circular connector features a gold contact plating and a current rating of 3A. It is designed for panel, bulkhead, or rear side nut mounting and is rated for IP64, water-resistant, and dust-tight applications. The connector is available in a single package quantity and is packaged in bulk.
Lemo PNG.M0.9SL.LA technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PNG.M0.9SL.LA to view detailed technical specifications.
No datasheet is available for this part.