Lemo POP.125.GN technical specifications.
| Color | Black |
| Material | Nylon, Polyamide, PA66 |
| Ratings | IP50 |
| Series | 1P |
| RoHS | Compliant |
Download the complete datasheet for Lemo POP.125.GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
