Lemo PRG.M0.4GL.LC52N technical specifications.
| Body Material | Polysulphone |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1P |
| Shell Material | Plastic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PRG.M0.4GL.LC52N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
