Lemo PRG.M0.4GL.ZC52G technical specifications.
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| RoHS | Compliant |
Download the complete datasheet for Lemo PRG.M0.4GL.ZC52G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.