This Lemo PRG.M0.6GL.MC52G connector features gold contact plating and a current rating of 6A. It is designed for free hanging applications and can operate between -50°C and 150°C. The connector is rated for IP50 and is available in a bulk packaging quantity of one. The series is 1P and termination is via crimp.
Lemo PRG.M0.6GL.MC52G technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PRG.M0.6GL.MC52G to view detailed technical specifications.
No datasheet is available for this part.