Lemo PSA.00.200.CZZ technical specifications.
| Features | Shielded |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSA.00.200.CZZ to view detailed technical specifications.
No datasheet is available for this part.