Lemo PSA.0E.302.CLLC30 technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel, Gold |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0E |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PSA.0E.302.CLLC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.