Lemo PSA.1S.302.ZYK technical specifications.
| Contact Finish - Mating | GOLD |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1S |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSA.1S.302.ZYK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.