This 15-position shielded circular connector features a gold-plated contact and is rated for 14A. It operates within a temperature range of -55°C to 250°C and meets IP50 ratings. The connector is available in bulk packaging and is compliant with RoHS regulations.
Lemo PSA.4S.714.CLLC10 technical specifications.
| Contact Plating | Gold |
| Current Rating | 14A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Bulkhead, Rear Side Nut |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 4S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSA.4S.714.CLLC10 to view detailed technical specifications.
No datasheet is available for this part.