Lemo PSS.0S.405.CLLE33 technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Number of Contacts | 1 |
| Package Quantity | 25 |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Metal |
| Termination | Crimp |
| Voltage Rating (AC) | 8.4kV |
| DC Rated Voltage | 12kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSS.0S.405.CLLE33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.