Lemo PSS.F1.RB1.AAE30 technical specifications.
| Material | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | F1 |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSS.F1.RB1.AAE30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.