Lemo PSS.F2.GB2.LCE30 technical specifications.
| Material | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | F2 |
| RoHS | Compliant |
Download the complete datasheet for Lemo PSS.F2.GB2.LCE30 to view detailed technical specifications.
No datasheet is available for this part.