
Six-position circular connector featuring female solder termination and gold contact finish. Rated for 6A current and operating temperatures from -50°C to 150°C. Panel mountable with rear side nut and front mounting options, offering a single port design. Constructed with a polysulfone shell and rated IP50 for environmental protection.
Lemo PTG.M0.6NL.LC65N technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging, Rear Side Nut, Front |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Shell Material | Polysulfone |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PTG.M0.6NL.LC65N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
