Lemo RAD.00.250.CTM technical specifications.
| Insulator Material | PTFE |
| Contact Gender | FEMALE-FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo RAD.00.250.CTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.