Lemo SAG.H51.LLLB1G technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 51 |
| Number of Rows | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Lemo SAG.H51.LLLB1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.