Lemo SAN.M08.GLA.6N technical specifications.
| Gender | Male |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | SP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo SAN.M08.GLA.6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.