Lemo SGJ.4B.340.CLLPV technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 4B |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo SGJ.4B.340.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.