Lemo SKN.M13.GLLG technical specifications.
| Contact Gender | Female |
| Current Rating | 4A |
| Gender | Receptacle |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SP |
| Shell Material | Polysulfone |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Lemo SKN.M13.GLLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.