Lemo SKN.M22.GLLN technical specifications.
| Gender | Receptacle |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo SKN.M22.GLLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.