
1-position circular connector featuring a brass body with chrome plating and a panel/bulkhead mount. This connector offers a 4A current rating and a 2.1kV AC / 3kV DC voltage rating, with a 50 Ohm impedance. It includes one female contact with copper, nickel, and gold plating, designed for 500 mating cycles and quick connect termination. Operating within a -20°C to 100°C temperature range, it boasts IP68 and IP50 ratings and is RoHS compliant.
Lemo SWH.00.250.CTMV technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Brass |
| Termination | Quick Connect |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo SWH.00.250.CTMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
