Lemo SWH.00.250.NTMV technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Female |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo SWH.00.250.NTMV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
