Lemo SWH.0S.302.CLLPV technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0S |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Lemo SWH.0S.302.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.