Lemo SWH.0S.650.CTMPV technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Current Rating | 6A |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo SWH.0S.650.CTMPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.