Lemo SWH.1E.650.CTMPV technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1E |
| RoHS | Compliant |
Download the complete datasheet for Lemo SWH.1E.650.CTMPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.