Circular push-pull connector plug, Series 00, featuring a brass body with chrome plating and a silver housing. This male connector utilizes bronze contacts with copper, nickel, and gold plating, offering a 4A current rating and 50 Ohm impedance. Designed for robust performance, it boasts a high mating cycle count of 5000 and operates across a wide temperature range from -55°C to 260°C. Termination is via solder, with panel, bulkhead, and rear side nut mounting options. Rated for 700V DC and 2.1kV AC, with a dielectric strength of 3kV DC, this RoHS compliant component ensures reliable connectivity.
Lemo VPS.00.250.CTLE31 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo VPS.00.250.CTLE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.