Lenovo T480S technical specifications.
| Processor Type | Intel |
| Type | Laptop |
| VGA | 0 |
| Processor Cores | Core i7 |
| Processor Family | Core |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR4 |
| PATA | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lenovo T480S to view detailed technical specifications.
No datasheet is available for this part.