NDK-1
Lenspen NDK-1 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.05lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lenspen NDK-1 to view detailed technical specifications.
No datasheet is available for this part.