Lenspen NDSLRK-1 technical specifications.
| Height | 1.25inch |
| Length | 8inch |
| Weight | 0.15lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lenspen NDSLRK-1 to view detailed technical specifications.
No datasheet is available for this part.