Dwo Sidekick Screen Cleaner With Extra Pad
Lenspen SDK-2 technical specifications.
| Height | 0.5inch |
| Length | 8inch |
| Weight | 0.15lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lenspen SDK-2 to view detailed technical specifications.
No datasheet is available for this part.