Dwo Sidekick Refills Two Pack
Lenspen SDK-CP technical specifications.
| Height | 0.5inch |
| Length | 8inch |
| Weight | 0.1lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lenspen SDK-CP to view detailed technical specifications.
No datasheet is available for this part.