Lenze 13005536 technical specifications.
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Lenze 13005536 to view detailed technical specifications.
No datasheet is available for this part.