
Lenze TLK11019X27 technical specifications.
| Flange Diameter | 49mm |
| Length | 44mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Outside Diameter | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lenze TLK11019X27 to view detailed technical specifications.
No datasheet is available for this part.
