Leoch LP12-20 technical specifications.
| Capacity | 20ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Sealed |
| Weight | 5.78kg |
| RoHS | Compliant |
Download the complete datasheet for Leoch LP12-20 to view detailed technical specifications.
No datasheet is available for this part.