Leoch LPC12-33 technical specifications.
| Capacity | 33ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Sealed |
| Termination | Threaded |
| Weight | 11.2kg |
| RoHS | Compliant |
Download the complete datasheet for Leoch LPC12-33 to view detailed technical specifications.
No datasheet is available for this part.