Leoco 1261TPB0000 technical specifications.
| Type | Crimp Terminal |
| Plating | Tin Lead |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Wire Size | 26-30AWG |
Download the complete datasheet for Leoco 1261TPB0000 to view detailed technical specifications.
No datasheet is available for this part.