Leoco 2020P12V000 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 13.9 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 6.5 |
| Length Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | 0V541 |
| ECCN | EAR99 |
Download the complete datasheet for Leoco 2020P12V000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.