Leoco 2655S140000 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE OXIDE |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2655 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Leoco 2655S140000 to view detailed technical specifications.
No datasheet is available for this part.