Leoco 7625-0606W0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Plating Thickness | 15u |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Leoco 7625-0606W0 to view detailed technical specifications.
No datasheet is available for this part.