This D-Subminiature connector features 9 PIN contacts, a 1.38mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and can operate between -25°C and 105°C. The connector has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
Leoco DE-09PTKCT4 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leoco DE-09PTKCT4 to view detailed technical specifications.
No datasheet is available for this part.