Leoni 349504 technical specifications.
| Color | Red, Clear |
| Halogen Free | Not Halogen Free |
| Height | 4.5mm |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Leoni 349504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
