Leoni 76781073K888 technical specifications.
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Leoni 76781073K888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.