
Leoni 76783104K992 technical specifications.
| Color | White, Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Leoni 76783104K992 to view detailed technical specifications.
No datasheet is available for this part.
