Leoni 76783113K000 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Resistance | 76783113000R |
| RoHS | Not Compliant |
Download the complete datasheet for Leoni 76783113K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
