Leoni L45467-G16-C98 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 23AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Petrol |
| Maximum Outer Diameter | 8.4mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil/Braid |
| Tradename | FieldLink® |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leoni L45467-G16-C98 to view detailed technical specifications.
No datasheet is available for this part.